DS86 SERIES, DUAL PRESCALER, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8673N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | DS86 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 35 |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 1000000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.