
The DS8820AN is a dual-receiver bus transceiver from Texas Instruments, packaged in a 14-pin DIP package suitable for through-hole mounting. It operates over a temperature range of 0 to 70°C and is powered by a 5V supply, drawing a maximum current of 14mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8820AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 14mA |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
