The DS8820N is a commercial-temperature dual-line receiver IC from Texas Instruments, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 15 mA. The device is available in a 14-pin PDIP package, measuring 7.62 mm in width and 19.18 mm in length. The DS8820N is designed for use in bus transceiver applications, supporting supply voltages between 4.75 and 5.25 volts.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8820N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.