The DS8834N is a commercial-grade line transceiver with a Schmitt trigger input characteristic, operating over a temperature range of 0 to 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is available in a 16-pin DIP package, measuring 7.62mm in width and 21.755mm in length. The transceiver operates from a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It draws a maximum supply current of 95mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8834N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.