The DS8881N is a commercial temperature vacuum fluorescent display driver from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 8V, with a minimum of 5V and a maximum of 9.5V. The device features 28 terminals and a dual terminal position. It is packaged in a 28-pin DIP, measuring 15.24mm in width and 35.725mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 8 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 9.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |