The DS8884AN is a commercial-grade 7-segment decoder/driver from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.75 to 5.25V. The device features 18 terminals and a PDIP-18 package. It is designed for use in logic IC applications and has a propagation delay of 10,000 units.
Texas Instruments DS8884AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.78 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 8884 |
| Propagation Delay (tpd) | 10000 |
| Output Polarity | TRUE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.