
The DS8921AM is a 2-channel transceiver from Texas Instruments, packaged in a surface mount SOIC N package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It has a supply current of 35mA and features a full duplex simplex/duplex mode.
Texas Instruments DS8921AM technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS8921AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
