
The DS8921AMX/NOPB is a 5V 10Mbps full duplex transceiver with a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and is available in a tape and reel packaging. It is a lead-free device with a surface mount package.
Sign in to ask questions about the Texas Instruments DS8921AMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS8921AMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Thickness | 1.58mm |
| Weight | 0.019048oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8921AMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
