The DS8921ATMX is a single receiver, transmitter, and transceiver bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface mount SOIC N package and is available in tape and reel packaging. The DS8921ATMX is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8921ATMX technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.