
The DS8921M is a dual full-duplex bus transceiver from Texas Instruments, operating on a 5V supply voltage with a maximum supply current of 35mA. It is packaged in a surface mount SOIC package and has a maximum operating temperature range of 0-70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments DS8921M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS8921M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
