
Single transmitter/receiver bus transceiver with RS-422 interface, supporting data rates up to 10Mbps. Features a 5V operating supply voltage (4.5V to 5.5V range) and a 35mA operating supply current. This surface mount component is housed in a lead-free SOIC package with dimensions of 4.9mm (length) x 3.9mm (width) x 1.45mm (height). Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS8921M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS8921M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS8921 |
| Supply Current | 35mA |
| Thickness | 1.58mm |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8921M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
