Differential line driver and receiver pair for RS-422 interfaces. This transceiver IC features a single driver and single receiver, operating at data rates up to 10Mbps. It supports a wide operating temperature range from -40°C to 85°C with a supply voltage of 5V (4.5V to 5.5V). The component is housed in a through-hole mounted PDIP package, measuring 9.27mm in length, 6.35mm in width, and 3.3mm in height. RoHS compliant and lead-free.
Texas Instruments DS8921N/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS8921 |
| Supply Current | 35mA |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8921N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
