
Dual differential line driver and receiver pair supporting RS-422 interface. Features two drivers and two receivers with a maximum data rate of 10Mbps. This surface mount transceiver operates from a 4.5V to 5.5V supply voltage, with a typical operating supply voltage of 5V and a maximum supply current of 78mA. Includes ESD protection and is RoHS compliant. Packaged in a 16-SOIC format with dimensions of 9.91mm length, 3.91mm width, and 1.45mm height.
Sign in to ask questions about the Texas Instruments DS8922AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS8922AM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Transceiver, Receiver |
| Max Supply Current | 78mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS8922A |
| Supply Current | 78mA |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8922AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.