
The DS8922AMX is a dual-port bus transceiver with two drivers and two receivers. It operates at a supply voltage of 5V and is packaged in a SOIC-16 package. The device is designed to function within a temperature range of 0°C to 70°C. The DS8922AMX is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments DS8922AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS8922AMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 78mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS8922AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.