The DS8922MX/NOPB is a surface mount dual UART I2C/SPI bridge IC with a 64-B FIFO and 33 Mbps SPI interface. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 78mA. The device is packaged in a SOIC N package and is RoHS compliant. It is rated to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8922MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 78mA |
| RoHS | Compliant |
No datasheet is available for this part.