
The DS8923AM is a dual bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is mounted using surface mount technology and is available in a 48-piece rail/Tube packaging. The DS8923AM is not RoHS compliant and contains lead, making it a non-lead-free component. The device has a maximum supply current of 78mA.
Texas Instruments DS8923AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 78mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS8923AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.