
Dual differential line drivers and receiver pair for RS-422 interfaces, supporting full-duplex communication at up to 10Mbps. Features two drivers and two receivers within a 16-SOIC package, designed for surface mounting with tin, matte contact plating. Operates from a 4.5V to 5.5V supply voltage, with a typical supply current of 78mA. Includes ESD protection and 70mV receiver hysteresis, suitable for industrial applications with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS8923AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS8923AM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 78mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| Simplex/Duplex | Full Duplex |
| Supply Current | 78mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8923AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.