
DUAL LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16
Sign in to ask questions about the Texas Instruments DS8923AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS8923AMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 78mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS8923AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
