
Dual differential line drivers and receiver pair for RS-422 interfaces. Features two drivers and two receivers with a data rate of 10Mbps. Operates from a 4.5V to 5.5V supply voltage, with a typical supply current of 76mA. Includes ESD protection and is RoHS compliant. Packaged in a 16-PDIP for through-hole mounting.
Sign in to ask questions about the Texas Instruments DS8923AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS8923AN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Supply Current | 78mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS8923A |
| Supply Current | 78mA |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8923AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
