
Texas Instruments DS89C21TM technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS89C21TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
