
Full duplex differential CMOS line driver and receiver pair, operating at 20Mbps with a 4.9ns propagation delay. Features a single driver and single receiver, supporting a 4.5V to 5.5V operating supply voltage with a typical 5V. This surface mount SOIC package offers 25mA output current and 3V output voltage, with 50mV receiver hysteresis. Rated for -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS89C21TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS89C21TMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS89C21TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
