
Twelve Channel CMOS Differential Line Receiver, featuring Schmitt trigger inputs for enhanced noise immunity. This interface IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a wide industrial temperature range of -40°C to 85°C. The component is housed in a 48-SSOP package with gull-wing terminals for surface mounting, offering 12 differential receivers. It has a peak reflow temperature rating of 235°C for 30 seconds and a supply current of 69mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS89C386TMEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS89C386TMEA technical specifications.
| Package/Case | SSOP |
| Current Rating | 25A |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 12 |
| Number of Receivers | 12 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 29 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| Receiver Number of Bits | 12 |
| RoHS Compliant | No |
| Supply Current | 69mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS89C386TMEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
