
The DS89C386TMEA/NOPB is a 12-receiver bus transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 package and is compliant with RoHS regulations. The transceiver has a supply current of 69mA and features a receiver hysteresis of 70mV.
Sign in to ask questions about the Texas Instruments DS89C386TMEA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS89C386TMEA/NOPB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 12 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 69mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS89C386TMEA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
