
IC RECEIVER 0/12 48SSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments DS89C386TMEAX/NOPB technical specifications.
| Package/Case | SSOP |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Receivers | 12 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.