
The DS89C387TMEA/NOPB is a 12-channel RS-422 bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount applications and is packaged in a lead-free SSOP package. The transceiver has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has an operating supply current of 600uA.
Texas Instruments DS89C387TMEA/NOPB technical specifications.
| Package/Case | SSOP |
| Current Rating | 150A |
| Data Rate | 10Mbps |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Transmitters | 12 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS89C387 |
| Termination | SMD/SMT |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.
