
Quad CMOS differential line driver for high-speed data transmission, supporting up to 155.5Mbps. Features 4 differential channels with failsafe operation and ESD protection. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 21mA supply current. Packaged in a 16-SOIC surface-mount format, this component offers a propagation delay of 3ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90C031BTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C031BTM technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Current | 21mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 20W |
| Power Dissipation | 1.068W |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Turn-On Delay Time | 3ns |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90C031BTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.