
LVDS driver for high-speed data transmission, supporting a 155.5Mbps data rate. Features four driver channels and operates with a 4.5V to 5.5V supply voltage. This surface mount component is housed in a 16-pin SOIC package, measuring 10mm in length, 3.988mm in width, and 1.499mm in height. It offers a propagation delay of 3ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90C031BTM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C031BTM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Current | 21mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 20W |
| Power Dissipation | 1.068kW |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3ns |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C031BTM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
