
Quad CMOS differential line driver, LVDS interface, operating at 155.5Mbps. Features 4 drivers and 4 receivers with ESD protection. Housed in a 16-SOIC surface mount package, it operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 21mA. Maximum power dissipation is 1.068W, with a propagation delay of 3ns. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90C031TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C031TM technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Current | 21mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 10uA |
| Output Voltage | 1.6V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 20W |
| Power Dissipation | 1.068W |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3ns |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C031TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
