
High-speed LVDS driver for robust data transmission. Features a 155Mbps data rate and operates with a 5V supply voltage. This 4-channel interface IC supports surface mount installation in a 16-pin SOIC package. Offers a wide operating temperature range from -40°C to 85°C with a propagation delay of 3ns.
Texas Instruments DS90C031TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 10uA |
| Output Voltage | 1.6V |
| Packaging | Rail/Tube |
| Power Consumption | 20W |
| Power Dissipation | 1.068W |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C031TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
