Quad line driver, SOIC package, 4 channels, 4 drivers, 4 elements, 4 receivers. Operates at 155.5Mbps data rate with a 3ns propagation delay and 3ns turn-on delay. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V. Maximum power dissipation is 1.068W, and nominal supply current is 21mA. Suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Texas Instruments DS90C031TMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 20W |
| Power Dissipation | 1.068W |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.