
Quad CMOS differential line driver, operating at data rates up to 155.5Mbps. Features 4 channels with 4 drivers and 4 receivers, supporting a wide operating temperature range from -40°C to 85°C. This surface mount component operates from a 4.5V to 5.5V supply, with a typical operating supply voltage of 5V and current of 25mA. It offers a propagation delay of 3ns and is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments DS90C031TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C031TMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Consumption | 20W |
| Power Dissipation | 1.068W |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C031 |
| Turn-On Delay Time | 3ns |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C031TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
