
LVDS Receiver, 4-channel, 155Mbps data rate, SOIC package, surface mount. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V. Maximum supply current is 11mA, and power dissipation is 1.025W. Operates across a temperature range of -40°C to 85°C. TTL output type.
Sign in to ask questions about the Texas Instruments DS90C032BTM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C032BTM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C032BTM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
