
Quad CMOS differential line receiver, operating at 155.5Mbps, features four channels with TTL output. This surface mount component is housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.75mm height. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers a propagation delay of 5ns. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.025W.
Sign in to ask questions about the Texas Instruments DS90C032BTMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C032BTMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Turn-On Delay Time | 5ns |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90C032BTMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
