
Quad CMOS differential line receiver, operating at data rates up to 155.5Mbps. Features four receiver channels with TTL output type and a propagation delay of 5ns. Designed for surface mount installation in a 16-SOIC package, this component operates within a temperature range of -40°C to 85°C and supports supply voltages from 4.5V to 5.5V. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90C032BTMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C032BTMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 155.5Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Input Voltage | 100mV |
| Min Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C032B |
| Turn-On Delay Time | 5ns |
| Weight | 0.019312oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C032BTMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.