
Quad CMOS differential line receiver, operating at 155.5Mbps, features a 5V supply voltage and TTL output type. This surface mount SOIC N package component offers 4 channels with a wide operating temperature range of -40°C to 85°C. Maximum power dissipation is 1.025W, with a propagation delay and turn-on delay time of 5ns.
Sign in to ask questions about the Texas Instruments DS90C032TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C032TMX technical specifications.
| Package/Case | SOIC N |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C032TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.