
Quad CMOS differential line receiver for LVDS interfaces, featuring a data rate of 155.5Mbps and a wide operating temperature range of -40°C to 85°C. This surface-mount SOIC N package component offers 4 channels with 4 receivers and 4 drivers, operating from a 4.5V to 5.5V supply. With a typical supply current of 11mA and a propagation delay of 5ns, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90C032TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C032TMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 155.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5ns |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C032TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
