
Texas Instruments DS90C032WGLQMLV technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 42 |
| Power Consumption | 18W |
| Propagation Delay | 8ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | DS90C032QML-SP |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS90C032WGLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.