
The DS90C032WLQMLV is a 4-channel TTL bus transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications and features a propagation delay of 8ns. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use with a 5V supply voltage and can dissipate up to 1.4W of power.
Texas Instruments DS90C032WLQMLV technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4kW |
| Propagation Delay | 8ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | DS90C032QML-SP |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS90C032WLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.