
24-bit FPD-Link II deserializer operating from 3V to 3.6V, with a 3.3V nominal supply voltage. Features a data rate of 840Mbps and supports frequencies from 5MHz to 35MHz, offering DC-balanced transmission. This surface mount integrated circuit is housed in a 48-TQFP package, measuring 7mm x 7mm x 1mm, and operates across a temperature range of -40°C to 105°C. Designed for automotive applications, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90C124IVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C124IVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Current | 200uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C124IVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
