
The DS90C124IVSX/NOPB is a 24-input 1-output bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 105°C. It supports data rates of up to 840Mbps and is packaged in a TQFP-48 package, suitable for surface mount applications. The device is compliant with RoHS regulations and is lead-free. It is designed to operate with a supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments DS90C124IVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C124IVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C124 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C124IVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
