5-MHz to 35-MHz DC-balanced 24-bit automotive FPD-Link II deserializer 48-TQFP -40 to 105
Sign in to ask questions about the Texas Instruments DS90C124QVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C124QVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Weight | 0.319998oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C124QVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.