
This 28-input 4-output bus transceiver from Texas Instruments operates at a maximum temperature of 70°C and a minimum of -10°C. It is designed for automotive applications and is compliant with AEC-Q100. The device is packaged in a Tape and Reel format with 1000 units per package and is lead-free. It supports a data rate of up to 2.94Gbps and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90C185SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C185SQ/NOPB technical specifications.
| Data Rate | 2.94Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C185SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
