
Low Power FPD-Link (LVDS) Serializer 48-WQFN -10 to 70
Sign in to ask questions about the Texas Instruments DS90C185SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C185SQE/NOPB technical specifications.
| Data Rate | 2.94Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 189V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C185SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
