
The DS90C185SQX/NOPB is a 28-input 4-output quad bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum of -10°C. The device is RoHS compliant and lead free. It is available in a tape and reel packaging. The transceiver is designed for operation at 1.8V and supports data rates of up to 2.94Gbps.
Sign in to ask questions about the Texas Instruments DS90C185SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C185SQX/NOPB technical specifications.
| Data Rate | 2.94Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C185 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C185SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
