Texas Instruments DS90C187LFE/NOPB technical specifications.
| Package/Case | VQFN |
| Data Rate | 5.57Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Drivers | 4 |
| Number of Inputs | 53 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 189V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C187 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C187LFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.