
24-bit FPD-Link II serializer supporting 5-MHz to 35-MHz DC-balanced operation. Features 840Mbps data rate with I2C and 2-Wire serial interface. Operates from 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 3mA current. Available in a 48-TQFP package for surface mount and through-hole applications, with a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90C241IVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C241IVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, Through Hole |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 24 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C241IVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.