
The DS90C241QVSX/NOPB is a 24-element surface mount bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 105°C. It has a maximum operating supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TQFP48 package with a lead-free finish and is RoHS compliant. It has a data rate of 840Mbps and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DS90C241QVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C241QVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C241-Q1 |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C241QVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.