
3.3V 8 MHz to 135 MHz Dual FPD-Link Transmitter 128-TQFP 0 to 70
Sign in to ask questions about the Texas Instruments DS90C3201VS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C3201VS/NOPB technical specifications.
| Package/Case | TQFP |
| Depth | 14mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C3201 |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C3201VS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
