
The DS90C3202VS is a driver IC from Texas Instruments, packaged in a TQFP case, measuring 14mm in depth and length. It operates within a temperature range of 0-70°C and is supplied at 3.3V. The IC is available in a tray packaging format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90C3202VS technical specifications.
| Package/Case | TQFP |
| Depth | 14mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
