
Dual FPD-Link Receiver, supporting serial interface with a data rate up to 9.45Gbps. Operates at frequencies from 8 MHz to 135 MHz with a 3.3V operating supply voltage. Features a 128-TQFP surface mount package and is RoHS compliant. Designed for a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90C3202VS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Rate | 9.45Gbps |
| Depth | 14mm |
| Height | 1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90C3202 |
| Supply Current | 375mA |
| Termination | SMD/SMT |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C3202VS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
